09120173001 | Harting

Pin contact insert, Compact, 17 pole, unequipped, crimp connection, with PE contact, 09120173001

Order No.: 44F0357
EAN: 4099889771534
MPN:
09120173001
09 12 017 3001
Series: Han Q
09120173001 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
17.1003 € *
Available: 9 pcs.
Total Price:
17.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.1003 €

Contact insert, 09 12 017 3001, Harting

Insert, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: Han-Compact, Contacts: 17, Conductor cross-section: 0.14-2.5 mm²

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 10 A
  • Rated voltage: 160 V
  • PE contact: Yes
Technical specifications
Filter Property Value
Version pin contact insert
Shell size Compact
Additional parts unequipped
Contact connection crimp connection
Pin number 17 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No