09128053004 | Harting
Pin contact insert, 3A, 5 pole, crimp connection, with PE contact, 09128053004
Unit Price (€ / pc.)
32.9511 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Pin insert, 09128053004, Harting
Pin insert, Crimp termination, Liquid crystal polymer (LCP), Conductor cross-section: 0.14 - 2.5 mm², Contacts: 5, black.
Technical specifications
Version | Stifteinsatz | |
Shell size | 3A | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 5-polig |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |