09140012634 | Harting
Pin contact insert, 1 pole, equipped, axial screw connection, 09140012634
Unit Price (€ / pc.)
40.9955 € *
Standard delivery time from the manufacturer is: 7 Weeks
Contact insert, 09 14 001 2634, Harting
Han PE module, Axial screw termination, Male, Contacts: 1, Conductor cross-section: 22-38 mm², Zinc die-cast, nickel-plated, Copper alloy, Silver plated
Technical Data
- Contact design: Pin Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- PE contact: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | equipped | |
| Contact connection | axial screw connection | |
| Pin number | 1 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |