09140012663 | Harting
Pin contact insert, 1 pole, equipped, axial screw connection, 09140012663
Unit Price (€ / pc.)
60.3806 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact insert, 09 14 001 2663, Harting
Han 200 A module, Axial screw termination, Male, Contacts: 1, Conductor cross-section: 25-40 mm², Rated current: 200 A, Polycarbonate (PC), RAL 7032 (pebble grey), Copper alloy, Silver plated
Technical Data
- Contact design: Pin Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 200 A
- Rated voltage: 1000 V
- PE contact: No
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Contact connection | Axial-Schraubanschluss | |
PE contact | No | |
Pin number | 1-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |