09140012767 | Harting
Socket contact insert, 1 pole, equipped, axial screw connection, 09140012767
Unit Price (€ / pc.)
87.2984 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact insert, 09 14 001 2767, Harting
Han 200 A PE module, Axial screw termination, Female, Contacts: 1, Conductor cross-section: 40-70 mm², Polycarbonate (PC), RAL 7032 (pebble grey), Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- PE contact: No
Technical specifications
Version | socket insert | |
Additional parts | equipped | |
Contact connection | axial screw connection | |
PE contact | No | |
Pin number | 1 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |