09140012781 | Harting
PE module, socket, 1 pole, axial screw connection, with PE contact, 09140012781
Unit Price (€ / pc.)
44.625 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Module for industrial connectors, 09140012781, Harting
Han 300 A PE module, double module, axial screw termination, female, Contacts: 1, Conductor cross-section: 95-120 mm², Polycarbonate (PC).
Technical specifications
Version | PE Modul, Buchse | |
Contact connection | Axial-Schraubanschluss | |
PE contact | Yes | |
Pin number | 1-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |