09140013031 | Harting
Pin contact insert, 1 pole, unequipped, crimp connection, 09140013031
Unit Price (€ / pc.)
6.8544 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact insert, 09 14 001 3031, Harting
Han 100 A module, Single module, Male, Contacts: 1, Conductor cross-section: 10-35 mm², Rated current: 100 A, Polycarbonate (PC), RAL 7032 (pebble grey)
Technical Data
- Contact design: Pin Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 100 A
- Rated voltage: 830 V
- PE contact: No
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | unbestückt | |
Kontaktanschluss | Crimpanschluss | |
PE-Kontakt | No | |
Polzahl | 1-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |