09140013173 | Harting
Socket contact insert, 1 pole, unequipped, crimp connection, 09140013173
Unit Price (€ / pc.)
38.9844 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact insert, 09 14 001 3173, Harting
Han PE module, Crimp termination, Female, Contacts: 1, Conductor cross-section: 25 mm², Zinc die-cast, nickel-plated, Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- PE contact: No
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 1-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |