09140013174 | Harting
Socket contact insert, 1 pole, unequipped, crimp connection, 09140013174
Unit Price (€ / pc.)
40.0197 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact insert, 09 14 001 3174, Harting
Han PE module, Crimp termination, Female, Contacts: 1, Conductor cross-section: 35 mm², Zinc die-cast, nickel-plated, Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- PE contact: No
Technical specifications
Ausführung | Buchseneinsatz | |
Bestückung | unbestückt | |
Kontaktanschluss | Crimpanschluss | |
PE-Kontakt | No | |
Polzahl | 1-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |