09140014611 | Harting

FireWire module, pin, 09140014611

Order No.: 44F0506
EAN: 4099889779042
MPN:
09140014611
09 14 001 4611
Series: Han Modular
09140014611 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
10.4839 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
10.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.4839 €

Han modular connector, 09140014611, Harting

Han FireWire module, Single module for patch cable, Male, Rated current: ‌1 A, Material: poleycarbonatee (PC), RAL 7032 (pebble grey)

Technical specifications
Version FireWire Modul, Stift
Additional parts unbestückt
PE contact No
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes