09140014711 | Harting
FireWire module, socket/gender changer, 09140014711
Unit Price (€ / pc.)
87.3103 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Han modular connector, 09140014711, Harting
Han FireWire module, Single module for patch cable, Female, Contacts: 6, Rated current: 1 A, poleycarbonatee (PC), RAL 7032 (pebble grey)
Technical specifications
Version | FireWire Modul, Buchse/Gender-Changer | |
Additional parts | bestückt | |
PE contact | No | |
Pin number | 6-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |