09140014721 | Harting
RJ45 module, socket/gender changer, 8 pole, equipped, crimp connection, 09140014721
Unit Price (€ / pc.)
49.2184 € *
Available: 14 pcs.
Leadtime: 9 Weeks **
Total Price:
49.22 € *
Price list
Quantity
Price per unit*
1 pcs.
49.2184 €
5 pcs.
46.2791 €
15 pcs.
44.4941 €
50 pcs.
42.5306 €
150 pcs.
40.7575 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09 14 001 4721, Harting
Han RJ45 module, Gender changer, For patch cable, Female, Contacts: 8, Rated current: 1 A, Polycarbonate (PC), Zinc die-cast, nickel-plated, RAL 7032 (pebble grey)
Technical Data
- min. Operating temperature: -40 °C
- max. Operating temperature: 70 °C
- Rated current: 1 A
- Rated voltage: 50 V
- PE contact: No
- Colour: gray
Technical specifications
Version | RJ45 Modul, Buchse/Gender-Changer | |
Additional parts | bestückt | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 8-polig | |
Special Contacts | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |