09140022701 | Harting
Socket contact insert, 2 pole, equipped, axial screw connection, 09140022701
Unit Price (€ / pc.)
25.0138 € *
Available: 3 pcs.
Leadtime: 9 Weeks **
Total Price:
25.01 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0138 €
10 pcs.
23.0027 €
25 pcs.
21.1701 €
50 pcs.
19.2661 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09 14 002 2701, Harting
Han 40 A module, Axial screw termination, Female, Contacts: 2, Conductor cross-section: 2.5-8 mm², Rated current: 40 A, Polycarbonate (PC), RAL 7032 (pebble grey), Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 40 A
- Rated voltage: 1000 V
- PE contact: No
Technical specifications
Version | socket insert | |
Additional parts | equipped | |
Contact connection | axial screw connection | |
PE contact | No | |
Pin number | 2 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |