09140022703 | Harting
Socket contact insert, 2 pole, equipped, solder connection, 09140022703
Unit Price (€ / pc.)
16.6719 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact insert, 09 14 002 2703, Harting
Female, Rated current: 40 A, Polycarbonate (PC)
Technical Data
- Contact design: Socket Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 40 A
- Rated voltage: 500 V
Technical specifications
Version | Buchseneinsatz | |
Additional parts | bestückt | |
Contact connection | Lötanschluss | |
PE contact | No | |
Pin number | 2-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |