09140022751 | Harting

Socket contact insert, 2 pole, equipped, axial screw connection, 09140022751

Order No.: 44F0544
EAN: 4099889772050
MPN:
09140022751
09 14 002 2751
Series: Han Modular
Harting
09140022751 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
71.7808 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
71.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.7808 €

Contact insert, 09 14 002 2751, Harting

Han 100 A module, Axial screw termination, Female, Contacts: 2, Conductor cross-section: 16-35 mm², Rated current: 100 A, Polycarbonate (PC), RAL 7032 (pebble grey), Copper alloy, Silver plated

Technical Data

  • Contact design: Socket Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 100 A
  • Rated voltage: 1000 V
  • PE contact: No
Technical specifications
Version socket insert
Additional parts equipped
Contact connection axial screw connection
PE contact No
Pin number 2 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead