09140023003 | Harting
Pin contact insert, 2 pole, unequipped, crimp connection, 09140023003
Unit Price (€ / pc.)
7.2114 € *
Available: 4 pcs.
Leadtime: 9 Weeks **
Total Price:
7.21 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2114 €
10 pcs.
6.6402 €
50 pcs.
6.0452 €
100 pcs.
5.4383 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09 14 002 3003, Harting
Han 40 A module, Crimp termination, Male, Contacts: 2, Conductor cross-section: 1.5-10 mm², Rated current: 31 A, Polycarbonate (PC), RAL 7032 (pebble grey)
Technical Data
- Contact design: Pin Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 31 A
- Rated voltage: 1000 V
- PE contact: No
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 2-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |