09140023161 | Harting
Socket insert, M12, unequipped, crimp connection, 09140023161
Unit Price (€ / pc.)
4.641 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Socket contact insert, 09140023161, Harting
Han M12 module, single module, female, Polycarbonate (PC), RAL 7032 (pebble grey).
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Shell size | M12 | |
Contact connection | Crimpanschluss | |
PE contact | No |
Download
Logistics
Country of origin | HK |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |