09140024501 | Harting
Contact insert, Socket/Pin, 09140024501
Unit Price (€ / pc.)
5.1408 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1408 €
10 pcs.
4.7243 €
50 pcs.
4.2959 €
100 pcs.
3.8675 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09 14 002 4501, Harting
Han Pneumatic module, Male, Female, Contacts: 2, Polycarbonate (PC), Blue
Technical Data
- Contact design: Socket/Pin Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 80 °C
Technical specifications
Version | Buchsen/Stifteinsatz | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 2-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |