09140032601 | Harting
Pin contact insert, 3 pole, equipped, axial screw connection, 09140032601
Unit Price (€ / pc.)
15.1963 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Contact insert, 09 14 003 2601, Harting
Han C module, Axial screw termination, Male, Contacts: 3, Conductor cross-section: 2.5-8 mm², Rated current: 40 A, Polycarbonate (PC), RAL 7032 (pebble grey), Copper alloy, Silver plated
Technical Data
- Contact design: Pin Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 40 A
- Rated voltage: 690 V
- PE contact: No
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | bestückt | |
Kontaktanschluss | Axial-Schraubanschluss | |
PE-Kontakt | No | |
Polzahl | 3-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |