09140033002 | Harting
Pin contact insert, 3 pole, unequipped, crimp connection, 09140033002
Unit Price (€ / pc.)
4.3792 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Contact inserts for Han C modules, Type 0914003.
For 3 male contacts; Rated current: 40 A. Rated voltage: 500 V (600 V to UL/CSA). Rated surge voltage: 6.0 kV. Degree of soiling: 3, material: polycarbonate, inflammability to UL 94 V-0.
Type: 3002, male insert for cable diameters to 7.5 mm
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 3-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |