09140044501 | Harting
Pin contact insert, 4 pole, unequipped, crimp connection, 09140044501
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Contact insert, 09 14 004 4501, Harting
Han Multi module, Male, Contacts: 4, Rated current: 1.5 A, Polycarbonate (PC), RAL 7032 (pebble grey)
Technical Data
- Contact design: Pin Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 1.5 A
- Rated voltage: 50 V
- PE contact: No
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | unbestückt | |
Kontaktanschluss | Crimpanschluss | |
PE-Kontakt | No | |
Polzahl | 4-polig | |
Sonderkontakte | Koaxial |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |