09140044701 | Harting
Pin contact insert, 4 pole, unequipped, crimp connection, 09140044701
Unit Price (€ / pc.)
6.8544 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact insert, 09 14 004 4701, Harting
Han SC module, Male, Contacts: 4, Polycarbonate (PC), RAL 7032 (pebble grey)
Technical Data
- Contact design: Pin Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 85 °C
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 4-polig | |
Special Contacts | LWL |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |