09140052646 | Harting
Pin contact insert, 5 pole, equipped, axial screw connection, 09140052646
Unit Price (€ / pc.)
13.9587 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact insert, 09 14 005 2646, Harting
Han 70 A Hybrid module, Axial screw termination / crimp termination, Male, Contacts: 1, + 4 additional signal contacts, Conductor cross-section: 6-16 mm², Rated current: 70 A, Polycarbonate (PC), RAL 7032 (pebble grey)
Technical Data
- Contact design: Pin Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 70 A
- Rated voltage: 1000 V
- PE contact: No
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | bestückt | |
Kontaktanschluss | Axial-Schraubanschluss | |
PE-Kontakt | No | |
Polzahl | 5-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |