09140052717 | Harting
Socket contact insert, 5 pole, equipped, cage clamp terminal, 09140052717
Unit Price (€ / pc.)
32.9154 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact insert, 09 14 005 2717, Harting
Han ES module, Cage-clamp termination, Female, Contacts: 5, Conductor cross-section: 0.14-2.5 mm², Rated current: 16 A, Polycarbonate (PC), RAL 7032 (pebble grey), Copper alloy, Gold plated
Technical Data
- Contact design: Socket Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 16 A
- Rated voltage: 400 V
- PE contact: No
- Colour: gray
Technical specifications
Ausführung | Buchseneinsatz | |
Bestückung | bestückt | |
Kontaktanschluss | Käfigzugfederanschluss | |
PE-Kontakt | No | |
Polzahl | 5-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |