09140062633 | Harting
Pin contact insert, 6 pole, equipped, spring connection, 09140062633
Unit Price (€ / pc.)
16.4934 € *
Available: 12 pcs.
Leadtime: 15 Weeks **
Total Price:
16.49 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4934 €
10 pcs.
14.5299 €
50 pcs.
13.5303 €
150 pcs.
12.9234 €
500 pcs.
12.2808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09 14 006 2633, Harting
Han E module, Han-Quick Lock termination, Male, Contacts: 6, Conductor cross-section: 0.5-2.5 mm², Rated current: 16 A, Polycarbonate (PC), RAL 7032 (pebble grey), Copper alloy, Silver plated
Technical Data
- Contact design: Pin Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 16 A
- Rated voltage: 500 V
- PE contact: No
- Colour: gray
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Contact connection | Federanschluss | |
PE contact | No | |
Pin number | 6-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |