09140065101 | Harting
Socket contact insert, E, 6 pole, push-in, 09140065101
Unit Price (€ / pc.)
14.3752 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.38 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3752 €
10 pcs.
13.3637 €
50 pcs.
12.2927 €
100 pcs.
11.1860 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push-In Module, 09140065101, Harting
Han E module, Single module, Push-In, Female, Contacts: 6, Polycarbonate (PC), RAL 7032 (pebble grey).
Technical specifications
Version | Buchseneinsatz | |
Shell size | E | |
Contact connection | Push-in | |
PE contact | No | |
Pin number | 6-polig |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |