09140083035 | Harting

Pin contact insert, 8 pole, unequipped, crimp connection, 09140083035

Order No.: 42P4689
EAN: 5713140187498
MPN:
09140083035
09 14 008 3035
Series: Han Modular
Harting
09140083035 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
29.9999 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
30.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.9999 €

Contact insert, 09140083035, Harting

Crimp termination, male, Contacts: 8+shielding, Conductor cross-section: 0.09-0.52 mm², Rated current: 5 A, Polycarbonate (PC), RAL 7032 (pebble grey).

Technical specifications
Version pin insert
Additional parts unequipped
Contact connection crimp connection
PE contact No
Pin number 8 pole
Special Contacts shielding
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No