09140083112 | Harting
Socket contact insert, 8 pole, unequipped, crimp connection, 09140083112
Unit Price (€ / pc.)
45.5175 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.52 € *
Price list
Quantity
Price per unit*
1 pcs.
45.5175 €
10 pcs.
43.8277 €
25 pcs.
39.9007 €
50 pcs.
35.9023 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 14 008 3112, Harting
Crimp termination, Female, Contacts: 8, + shielding, Conductor cross-section: 0.09-0.52 mm², Rated current: 5 A, Polycarbonate (PC), RAL 7032 (pebble grey)
Technical Data
- Contact design: Socket Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 85 °C
- Rated current: 5 A
- Rated voltage: 50 V
- PE contact: No
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 8 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |