09140085001 | Harting
Pin contact insert, EE module, 8 pole, push-in, 09140085001
Unit Price (€ / pc.)
16.5886 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.59 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5886 €
10 pcs.
15.4224 €
50 pcs.
14.1848 €
100 pcs.
12.9115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push-In Module, 09140085001, Harting
Han EE module, Single module, Push-In, Male, Contacts: 8, Polycarbonate (PC), RAL 7032 (pebble grey).
Technical specifications
Ausführung | Stifteinsatz | |
Gehäusegröße | EE Modul | |
Kontaktanschluss | Push-in | |
PE-Kontakt | No | |
Polzahl | 8-polig |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |