09140122734 | Harting
Socket contact insert, DD, 12 pole, equipped, spring connection, 09140122734
Unit Price (€ / pc.)
44.268 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Contact insert, 09 14 012 2734, Harting
Han DD module, Han-Quick Lock termination, Female, Contacts: 12, Conductor cross-section: 0.25-1.5 mm², Rated current: 10 A, Polycarbonate (PC), RAL 7032 (pebble grey), Copper alloy, Gold plated
Technical Data
- Contact design: Socket Insert
- Shell size: DD
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 10 A
- Rated voltage: 250 V
- PE contact: No
- Colour: gray
Technical specifications
Version | Buchseneinsatz | |
Additional parts | bestückt | |
Shell size | DD | |
Contact connection | Federanschluss | |
PE contact | No | |
Pin number | 12-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |