09140123001 | Harting
Pin contact insert, DD, 12 pole, unequipped, crimp connection, 09140123001
Unit Price (€ / pc.)
3.6533 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Contact blocks for Han DD modules, Type 0914012.
For 12 male or female contacts; Rated current: 10 A. Rated voltage: 250 V (600 V to UL/CSA). Rated surge voltage: 4.0 kV. Degree of soiling: 3. Material: polycarbonate, combustibility to UL 94 V-0. Contacts are available on separate order.
Type: 3001, male insert
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Shell size | DD | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 12-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |