09140124512 | Harting
Socket contact insert, 12 pole, unequipped, crimp connection, 09140124512
Unit Price (€ / pc.)
14.3514 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact insert, 09 14 012 4512, Harting
Han Multi module, acc. to DIN 41626, Female, Contacts: 12, Rated current: 1.5 A, Polycarbonate (PC), RAL 7032 (pebble grey)
Technical Data
- Contact design: Socket Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 1.5 A
- Rated voltage: 50 V
- PE contact: No
- Colour: gray
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 12-polig | |
Special Contacts | Koaxial |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |