09140125001 | Harting
Pin contact insert, DD, 12 pole, push-in, 09140125001
Unit Price (€ / pc.)
20.3371 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-07-23
Leadtime: 12 Weeks **
Total Price:
20.34 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3371 €
10 pcs.
18.9210 €
25 pcs.
17.4097 €
50 pcs.
15.8389 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push-In Module, 09140125001, Harting
Han DD module, Single module, Push-In, Male, Contacts: 12, Polycarbonate (PC), RAL 7032 (pebble grey).
Technical specifications
Version | Stifteinsatz | |
Shell size | DD | |
Contact connection | Push-in | |
PE contact | No | |
Pin number | 12-polig |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |