09140173101 | Harting
Socket contact insert, 17 pole, unequipped, crimp connection, 09140173101
Unit Price (€ / pc.)
7.8421 € *
Available: 5 pcs.
Leadtime: 9 Weeks **
Total Price:
7.84 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8421 €
10 pcs.
6.9020 €
100 pcs.
6.0690 €
250 pcs.
5.8310 €
1000 pcs.
5.4383 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09 14 017 3101, Harting
Han DDD module, Crimp termination, Female, Contacts: 17, Conductor cross-section: 0.14-2.5 mm², Rated current: 10 A, Polycarbonate (PC), RAL 7032 (pebble grey)
Technical Data
- Contact design: Socket Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 10 A
- Rated voltage: 160 V
- PE contact: No
- Colour: gray
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 17-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |