09140203001 | Harting
Pin contact insert, 20 pole, unequipped, crimp connection, 09140203001
Unit Price (€ / pc.)
24.0261 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact insert, 09 14 020 3001, Harting
Han EEE module, Crimp termination, Male, Contacts: 20, Conductor cross-section: 0.14-4 mm², Rated current: 16 A, Polycarbonate (PC), RAL 7032 (pebble grey)
Technical Data
- Contact design: Pin Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 16 A
- Rated voltage: 500 V
- PE contact: No
- Colour: gray
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 20-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |