09140203013 | Harting
Pin contact insert, 20 pole, unequipped, crimp connection, 09140203013
Unit Price (€ / pc.)
43.0304 € *
Standard delivery time from the manufacturer is: 8 Weeks
Contact insert, 09 14 020 3013, Harting
Crimp termination, Male, Contacts: 20, + shielding, Conductor cross-section: 0.09-0.52 mm², Rated current: 4 A, Liquid crystal polymer (LCP)
Technical Data
- Contact design: Pin Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 85 °C
- Rated current: 4 A
- Rated voltage: 32 V
- PE contact: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 20 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |