09140363102 | Harting
Socket contact insert, 36 pole, unequipped, crimp connection, 09140363102
Unit Price (€ / pc.)
7.9492 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Module for industrial connectors, 09140363102, Harting
Han DD module, double module, crimp termination, female, Contacts: 36, Conductor cross-section: 0.14-2.5 mm², Rated current: 10 A, Polycarbonate (PC).
Technical specifications
Version | Pneumatik-Modul | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 36-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |