09142083122 | Harting
Socket contact insert, 8 pole, unequipped, crimp connection, 09142083122
Unit Price (€ / pc.)
33.7722 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Contact insert, 09142083122, Harting
Crimp termination, female, Contacts: 8+shielding, Conductor cross-section: 0.14-2.5 mm², Rated current: 10 A, Polycarbonate (PC), RAL 7032 (pebble grey).
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 8-polig | |
Special Contacts | Schirmung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |