09142203013 | Harting
Pin contact insert, 20 pole, unequipped, crimp connection, 09142203013
Unit Price (€ / pc.)
66.3901 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Contact insert, 09 14 220 3013, Harting
Crimp termination, Male, Contacts: 20, + shielding, Conductor cross-section: 0.09-0.52 mm², Rated current: 4 A, Liquid crystal polymer (LCP)
Technical Data
- Contact design: Pin Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 85 °C
- Rated current: 4 A
- Rated voltage: 32 V
- PE contact: No
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 20-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |