09145451120 | Harting
Socket contact insert, 4 pole, equipped, IDC connection, 09145451120
Unit Price (€ / pc.)
34.4505 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Contact insert, 09 14 545 1120, Harting
IDC termination, Female, Contacts: 4, Polyamide (PA)
Technical Data
- Contact design: Socket Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 70 °C
- PE contact: No
Technical specifications
Version | Buchseneinsatz | |
Additional parts | bestückt | |
Contact connection | Schneidklemmanschluss | |
PE contact | No | |
Pin number | 4-polig |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |