09148811805 | Harting
Pin insert, M12, X coding, 8 pole, unequipped, crimp connection, 09148811805
Unit Price (€ / pc.)
32.2966 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Contact Insert, 09148811805, Harting
Insert, Crimp termination, male, Liquid-crystal polymer (LCP), Rated current: 0.5 A, Contacts: 8+shielding, Conductor cross-section: 0.08-0.25 mm².
Technical specifications
Version | Stifteinsatz | |
Shell size | M12, X-Kodierung | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Pin number | 8-polig | |
Special Contacts | Schirmung | |
PE contact | No |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |