09148812406 | Harting
Socket insert, M12, D coding, 4 pole, unequipped, crimp connection, 09148812406
Unit Price (€ / pc.)
27.3224 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Contact Insert, 09148812406, Harting
Insert, Crimp termination, female, Liquid-crystal polymer (LCP), Rated current: 4 A, Contacts: 4+shielding, Conductor cross-section: 0.13-0.82 mm².
Technical specifications
Version | Buchseneinsatz | |
Shell size | M12, D-Kodierung | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Pin number | 4-polig | |
Special Contacts | Schirmung | |
PE contact | No |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |