09149041101 | Harting
Socket contact insert, EE cube, small tab, 4 pole, unequipped, crimp connection, 09149041101
Insert, 09149041101, Harting
Insert, Small tab, Crimp connection, Pin, Contacts: 4, Conductor cross section: 0.14 - 4 mm², Rated current: 16 A, Polycarbonate (PC), RAL 7032 (pebble gray). For a complete module, one cube with a small tab and one cube with a large tab are required. Cube inserts can be configured with pins or sockets, as well as data, power, signal or pneumatic connectors. Of course, dummy cube inserts (placeholders) are also available.
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Shell size | EE cube, kleiner Tab | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 4-polig |
Country of origin | RO |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |