09149162101 | Harting
Socket contact insert, HD cube, large tab, 16 pole, unequipped, crimp connection, 09149162101
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Insert, 09149162101, Harting
Insert, Large tab, Crimp connection, Socket, Contacts: 16, Conductor cross section: 0.09 - 0.5 mm², Rated current: 4 A, Polycarbonate (PC), RAL 7032 (pebble gray). For a complete module, one cube with a small tab and one cube with a large tab are required. Cube inserts can be configured with pins or sockets, as well as data, power, signal or pneumatic connectors. Of course, dummy cube inserts (placeholders) are also available.
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Shell size | HD cube, großer Tab | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 16-polig |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |