09149211001 | Harting
Pin contact insert, M12 cube, small, 1 pole, equipped, 09149211001
Unit Price (€ / pc.)
2.9869 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Insert M12, 09149211001, Harting
Insert M12, Small tab, Pin, Contacts: 1, Polycarbonate (PC), RAL 7032 (pebble gray)
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | M12 cube, klein | |
PE contact | No | |
Pin number | 1-polig |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |