09149212002 | Harting
Contact insert M12, M12, 1 pole, equipped, 09149212002
Unit Price (€ / pc.)
5.5335 € *
Available: 2 pcs.
Leadtime: 7 Weeks **
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
10 pcs.
5.0932 €
50 pcs.
4.6291 €
100 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insert M12, 09149212002, Harting
Han Domino M12 Cube, Domino module, Large Tab, Male, Contacts: 1, Polycarbonate (PC), RAL 7032 (pebble grey)
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | M12 | |
Pin number | 1-polig |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |