09150013123 | Harting
Socket contact insert, 1 pole, unequipped, crimp connection, 09150013123
Unit Price (€ / pc.)
46.4695 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Contact insert, 09 15 001 3123, Harting
Crimp termination, Female, Contacts: 1, + shielding, Conductor cross-section: 0.14-4 mm², Rated current: 16 A, Polycarbonate (PC), RAL 7032 (pebble grey)
Technical Data
- Contact design: Socket Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 85 °C
- Rated current: 16 A
- Rated voltage: 50 V
- PE contact: No
- Colour: gray
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 1-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |