09150033102 | Harting

Socket contact insert, 3A, 8 pole, crimp connection, 09150033102

Order No.: 45F0789
EAN: 5713140186651
MPN:
09150033102
Han-Brid Quintax F snap-fit
Series: Han BIRD
09150033102 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
10.353 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
10.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.353 €

Socket insert, 09150033102, Harting

Socket insert, Crimp termination, Polycarbonate (PC), pebble grey, Contacts: 1, 4, 8, + shielding + 2 power contacts, Conductor cross-section: 0.14 - 2.5 mm².

Technical specifications
Version Buchseneinsatz
Shell size 3A
Contact connection Crimpanschluss
PE contact No
Pin number 8-polig
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No