09150043113 | Harting
Socket contact insert, 4 pole, unequipped, crimp connection, 09150043113
Unit Price (€ / pc.)
43.7801 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Contact insert, 09 15 004 3113, Harting
Female, Contacts: 4, + shielding, Conductor cross-section: 0.14-2.5 mm², Rated current: 10 A, Polycarbonate (PC), RAL 7032 (pebble grey)
Technical Data
- Contact design: Socket Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 85 °C
- Rated current: 10 A
- Rated voltage: 50 V
- PE contact: No
- Colour: gray
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 4-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |