09155052601 | Harting
Contact insert, 5 pole + PE, equipped, screw connection, with PE contact, 09155052601
Unit Price (€ / pc.)
10.1864 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Contact Insert, 09155052601, Harting
Insert, screw termination, male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Contacts: 5, Conductor cross-section: 0.75-2.5 mm², copper alloy, silver plated.
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | bestückt | |
Kontaktanschluss | Schraubanschluss | |
PE-Kontakt | Yes | |
Polzahl | 5-polig + PE |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |